
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | EATON | |
| Package | 2220 | |
| Varistor Voltage | 36V | |
| Energy | 2.5J | |
| Maximum AC Volts | 18.4V | |
| Clamping Voltage | 63V | |
| Capacitance | 2.5nF@1MHz | |
| Peak Current | 600A | |
| Maximum DC Volts | 26V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLVC22V026C2500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | EATON | |
| Package | 2220 | |
| Varistor Voltage | 36V | |
| Energy | 2.5J | |
| Maximum AC Volts | 18.4V | |
| Clamping Voltage | 63V | |
| Capacitance | 2.5nF@1MHz | |
| Peak Current | 600A | |
| Maximum DC Volts | 26V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLVC22V026C2500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLVC22V026C2500 datasheets or manufacturer documentation.
Datasheet: MLVC22V026C2500 Datasheet (PDF)
The MLVC22V026C2500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.