Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRH10C101KT4R7FA8
AVRH10C101KT4R7FA8 - 1
AVRH10C101KT4R7FA8 - 2
AVRH10C101KT4R7FA8 - 3
AVRH10C101KT4R7FA8 - 4
Extended1/4
* Images are for reference only
AVRH10C101KT4R7FA8
Attributes
Value
Manufacturer
TDK
MFR.Part #
AVRH10C101KT4R7FA8
JLCPCB Part #
C3261670
Package
0402
Description
100V 190V 1A 30mJ 4.7pF@1MHz 70V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0402
Varistor Voltage100V
Energy30mJ
Clamping Voltage190V
Capacitance4.7pF@1MHz
Maximum DC Volts70V
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AVRH10C101KT4R7FA8
AVRH10C101KT4R7FA8

* Images are for reference only

AVRH10C101KT4R7FA8

Extended
Manufacturer

TDK

MFR.Part #
AVRH10C101KT4R7FA8
JLCPCB Part #
C3261670
Package
0402
Description
100V 190V 1A 30mJ 4.7pF@1MHz 70V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRH10C101KT4R7FA8

* Images are for reference only

AVRH10C101KT4R7FA8
Extended
Manufacturer

TDK

MFR.Part #
AVRH10C101KT4R7FA8
JLCPCB Part #
C3261670
Package
0402
Description
100V 190V 1A 30mJ 4.7pF@1MHz 70V 0402 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AVRH10C101KT4R7FA8 Specifications

AVRH10C101KT4R7FA8 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package0402
Varistor Voltage100V
Energy30mJ
Clamping Voltage190V
Capacitance4.7pF@1MHz
Maximum DC Volts70V
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRH10C101KT4R7FA8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AVRH10C101KT4R7FA8 Documents

AVRH10C101KT4R7FA8 datasheets or manufacturer documentation.

Datasheet: AVRH10C101KT4R7FA8 Datasheet (PDF)

AVRH10C101KT4R7FA8 Schematic Symbol & PCB Footprint

The AVRH10C101KT4R7FA8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.