
- Manufacturer
- MFR.Part #
- V10H30P
- JLCPCB Part #
- C3260895
- Package
- -
- Description
- 1.5kA 15.5J 2.55nF@1MHz 30V 38V 47V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 47V | |
| Energy | 15.5J | |
| Maximum AC Volts | 30V | |
| Clamping Voltage | 93V | |
| Capacitance | 2.55nF@1MHz | |
| Peak Current | 1.5kA | |
| Maximum DC Volts | 38V |

* Images are for reference only
V10H30P
Extended- Manufacturer
- MFR.Part #
- V10H30P
- JLCPCB Part #
- C3260895
- Package
- -
- Description
- 1.5kA 15.5J 2.55nF@1MHz 30V 38V 47V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- V10H30P
- JLCPCB Part #
- C3260895
- Package
- -
- Description
- 1.5kA 15.5J 2.55nF@1MHz 30V 38V 47V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V10H30P Specifications
V10H30P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 47V | |
| Energy | 15.5J | |
| Maximum AC Volts | 30V | |
| Clamping Voltage | 93V | |
| Capacitance | 2.55nF@1MHz | |
| Peak Current | 1.5kA | |
| Maximum DC Volts | 38V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V10H30P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V10H30P Documents
V10H30P datasheets or manufacturer documentation.
Datasheet: V10H30P Datasheet (PDF)
V10H30P Schematic Symbol & PCB Footprint
The V10H30P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.