Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V5.5MLA1206NH
V5.5MLA1206NH - 1
V5.5MLA1206NH - 2
V5.5MLA1206NH - 3
V5.5MLA1206NH - 4
Extended1/4
* Images are for reference only
V5.5MLA1206NH
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V5.5MLA1206NH
JLCPCB Part #
C3260391
Package
1206
Description
150A 17.5V 3.5nF@1MHz 400mJ 4V 5.5V 8.2V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1206
Varistor Voltage8.2V
Energy400mJ
Maximum AC Volts4V
Clamping Voltage17.5V
Capacitance3.5nF@1MHz
Maximum DC Volts5.5V
Peak Current150A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V5.5MLA1206NH
V5.5MLA1206NH

* Images are for reference only

V5.5MLA1206NH

Extended
Manufacturer

Littelfuse

MFR.Part #
V5.5MLA1206NH
JLCPCB Part #
C3260391
Package
1206
Description
150A 17.5V 3.5nF@1MHz 400mJ 4V 5.5V 8.2V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V5.5MLA1206NH

* Images are for reference only

V5.5MLA1206NH
Extended
Manufacturer

Littelfuse

MFR.Part #
V5.5MLA1206NH
JLCPCB Part #
C3260391
Package
1206
Description
150A 17.5V 3.5nF@1MHz 400mJ 4V 5.5V 8.2V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V5.5MLA1206NH Specifications

V5.5MLA1206NH technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1206
Varistor Voltage8.2V
Energy400mJ
Maximum AC Volts4V
Clamping Voltage17.5V
Capacitance3.5nF@1MHz
Maximum DC Volts5.5V
Peak Current150A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V5.5MLA1206NH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V5.5MLA1206NH Documents

V5.5MLA1206NH datasheets or manufacturer documentation.

Datasheet: V5.5MLA1206NH Datasheet (PDF)

V5.5MLA1206NH Schematic Symbol & PCB Footprint

The V5.5MLA1206NH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.