Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SLT044125T100MUB
SLT044125T100MUB - 1
SLT044125T100MUB - 2
SLT044125T100MUB - 3
SLT044125T100MUB - 4
Extended1/4
* Images are for reference only
SLT044125T100MUB
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLT044125T100MUB
JLCPCB Part #
C326003
Package
Plugin
Description
0.7mm 10uH 23mΩ 4.2A Toroidal inductor ±20% 插件 Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSunltech Tech
PackagePlugin
Inductance10uH
TypeToroidal inductor
Tolerance±20%
Current Rating4.2A
Wire Diameter0.7mm
DC Resistance(DCR)23mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SLT044125T100MUB
SLT044125T100MUB

* Images are for reference only

SLT044125T100MUB

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT044125T100MUB
JLCPCB Part #
C326003
Package
Plugin
Description
0.7mm 10uH 23mΩ 4.2A Toroidal inductor ±20% 插件 Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT044125T100MUB

* Images are for reference only

SLT044125T100MUB
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT044125T100MUB
JLCPCB Part #
C326003
Package
Plugin
Description
0.7mm 10uH 23mΩ 4.2A Toroidal inductor ±20% 插件 Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT044125T100MUB Specifications

SLT044125T100MUB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSunltech Tech
PackagePlugin
Inductance10uH
TypeToroidal inductor
Tolerance±20%
Current Rating4.2A
Wire Diameter0.7mm
DC Resistance(DCR)23mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLT044125T100MUB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLT044125T100MUB Documents

SLT044125T100MUB datasheets or manufacturer documentation.

Datasheet: SLT044125T100MUB Datasheet (PDF)

SLT044125T100MUB Schematic Symbol & PCB Footprint

The SLT044125T100MUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.