P51-3000-A-S-MD-20MA-000-000
Extended
* Images are for reference only

P51-3000-A-S-MD-20MA-000-000

Attributes
Value
Manufacturer
MFR.Part #
P51-3000-A-S-MD-20MA-000-000
JLCPCB Part #
C3258849
Package
-
Description
-40℃~+105℃ 20.68427Mpa 8V~30V - Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerAmphenol ICC
Package-
Operating Temperature-40℃~+105℃
Voltage - Supply8V~30V
Pressure range20.68427Mpa