Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. MS5837-02BA21
MS5837-02BA21 - 1
MS5837-02BA21 - 2
MS5837-02BA21 - 3
Extended1/3
* Images are for reference only
MS5837-02BA21
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
MS5837-02BA21
JLCPCB Part #
C3257869
Package
SMD
Description
-20℃~+85℃ 1.5V~3.6V 50pa I2C Yes 集成ADC与数字接口 SMD Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-20℃~+85℃
Voltage - Supply1.5V~3.6V
FeaturesIntegrated ADC and digital interface
Pressure range2bar
ModuleYes
Absolute Accuracy50pa
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. MS5837-02BA21
MS5837-02BA21

* Images are for reference only

MS5837-02BA21

Extended
Manufacturer

TE Connectivity

MFR.Part #
MS5837-02BA21
JLCPCB Part #
C3257869
Package
SMD
Description
-20℃~+85℃ 1.5V~3.6V 50pa I2C Yes 集成ADC与数字接口 SMD Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS5837-02BA21

* Images are for reference only

MS5837-02BA21
Extended
Manufacturer

TE Connectivity

MFR.Part #
MS5837-02BA21
JLCPCB Part #
C3257869
Package
SMD
Description
-20℃~+85℃ 1.5V~3.6V 50pa I2C Yes 集成ADC与数字接口 SMD Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS5837-02BA21 Specifications

MS5837-02BA21 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-20℃~+85℃
Voltage - Supply1.5V~3.6V
FeaturesIntegrated ADC and digital interface
Pressure range2bar
ModuleYes
Absolute Accuracy50pa
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS5837-02BA21. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS5837-02BA21 Documents

MS5837-02BA21 datasheets or manufacturer documentation.

Datasheet: MS5837-02BA21 Datasheet (PDF)

MS5837-02BA21 Schematic Symbol & PCB Footprint

The MS5837-02BA21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.