
- Manufacturer
- MFR.Part #
- MPXC2011DT1
- JLCPCB Part #
- C3255331
- Package
- SIP-4
- Description
- -15℃~+40℃ 10Kpa 3V~10V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | NXP Semicon | |
| Package | SIP-4 | |
| Operating Temperature | -15℃~+40℃ | |
| Response time | 1ms | |
| Voltage - Supply | 3V~10V | |
| Features | On-chip temperature compensation | |
| Pressure range | 10Kpa | |
| Module | Yes |

* Images are for reference only
MPXC2011DT1
Extended- Manufacturer
- MFR.Part #
- MPXC2011DT1
- JLCPCB Part #
- C3255331
- Package
- SIP-4
- Description
- -15℃~+40℃ 10Kpa 3V~10V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPXC2011DT1
- JLCPCB Part #
- C3255331
- Package
- SIP-4
- Description
- -15℃~+40℃ 10Kpa 3V~10V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPXC2011DT1 Specifications
MPXC2011DT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | NXP Semicon | |
| Package | SIP-4 | |
| Operating Temperature | -15℃~+40℃ | |
| Response time | 1ms | |
| Voltage - Supply | 3V~10V | |
| Features | On-chip temperature compensation | |
| Pressure range | 10Kpa | |
| Module | Yes |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPXC2011DT1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPXC2011DT1 Documents
MPXC2011DT1 datasheets or manufacturer documentation.
Datasheet: MPXC2011DT1 Datasheet (PDF)
MPXC2011DT1 Schematic Symbol & PCB Footprint
The MPXC2011DT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.