
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | SMD-8P | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 6V | |
| Pressure range | 1.0342bar | |
| Module | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSM-015A-LP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | SMD-8P | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 6V | |
| Pressure range | 1.0342bar | |
| Module | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSM-015A-LP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSM-015A-LP datasheets or manufacturer documentation.
Datasheet: CSM-015A-LP Datasheet (PDF)
The CSM-015A-LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.