
- Manufacturer
- MFR.Part #
- 4525-DS3A005DP
- JLCPCB Part #
- C3253625
- Package
- DIP-8
- Description
- -25℃~+105℃ 1ms 3.3V 34.47Kpa Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated signal amplifier DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+105℃ | |
| Response time | 1ms | |
| Voltage - Supply | 3.3V | |
| Features | Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated signal amplifier | |
| Pressure range | 34.47Kpa |

* Images are for reference only
4525-DS3A005DP
Extended- Manufacturer
- MFR.Part #
- 4525-DS3A005DP
- JLCPCB Part #
- C3253625
- Package
- DIP-8
- Description
- -25℃~+105℃ 1ms 3.3V 34.47Kpa Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated signal amplifier DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4525-DS3A005DP
- JLCPCB Part #
- C3253625
- Package
- DIP-8
- Description
- -25℃~+105℃ 1ms 3.3V 34.47Kpa Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated signal amplifier DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4525-DS3A005DP Specifications
4525-DS3A005DP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | DIP-8 | |
| Operating Temperature | -25℃~+105℃ | |
| Response time | 1ms | |
| Voltage - Supply | 3.3V | |
| Features | Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated signal amplifier | |
| Pressure range | 34.47Kpa |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4525-DS3A005DP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4525-DS3A005DP Documents
4525-DS3A005DP datasheets or manufacturer documentation.
Datasheet: 4525-DS3A005DP Datasheet (PDF)
4525-DS3A005DP Schematic Symbol & PCB Footprint
The 4525-DS3A005DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.