
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 10V~30V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation、Low EMI architecture、Integrated signal amplifier | |
| Pressure range | 3.44738Mpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2000989 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 10V~30V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation、Low EMI architecture、Integrated signal amplifier | |
| Pressure range | 3.44738Mpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2000989. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2000989 datasheets or manufacturer documentation.
Datasheet: 2000989 Datasheet (PDF)
The 2000989 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.