Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MB39A134
MB39A134
Extended
* Images are for reference only
MB39A134
Attributes
Value
Manufacturer
FUJITSU
MFR.Part #
MB39A134
JLCPCB Part #
C3250060
Package
TSSOP-24
Description
-30℃~+85℃ 1 100kHz~2MHz 8V~25V Buck Buck No SSOP-24-4.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFUJITSU
PackageTSSOP-24
Operating Temperature-30℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~2MHz
Voltage - Supply8V~25V
Output TypeAdjustable
Quiescent Current6uA
FeaturesAdjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MB39A134
MB39A134

* Images are for reference only

MB39A134

Extended
Manufacturer

FUJITSU

MFR.Part #
MB39A134
JLCPCB Part #
C3250060
Package
TSSOP-24
Description
-30℃~+85℃ 1 100kHz~2MHz 8V~25V Buck Buck No SSOP-24-4.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MB39A134

* Images are for reference only

MB39A134
Extended
Manufacturer

FUJITSU

MFR.Part #
MB39A134
JLCPCB Part #
C3250060
Package
TSSOP-24
Description
-30℃~+85℃ 1 100kHz~2MHz 8V~25V Buck Buck No SSOP-24-4.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MB39A134 Specifications

MB39A134 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFUJITSU
PackageTSSOP-24
Operating Temperature-30℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~2MHz
Voltage - Supply8V~25V
Output TypeAdjustable
Quiescent Current6uA
FeaturesAdjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB39A134. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MB39A134 Schematic Symbol & PCB Footprint

The MB39A134 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.