


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | QFN-60-EP(7x7) | |
| Operating Temperature | -10℃~+105℃ | |
| Clock Frequency | 20kHz | |
| Voltage - Supply | 4.5V~24V | |
| Quiescent Current (Iq) | 13mA | |
| Features | Under-voltage detection、Over temperature protection | |
| Voltage Reference | Built-in | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT3628AEGQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | QFN-60-EP(7x7) | |
| Operating Temperature | -10℃~+105℃ | |
| Clock Frequency | 20kHz | |
| Voltage - Supply | 4.5V~24V | |
| Quiescent Current (Iq) | 13mA | |
| Features | Under-voltage detection、Over temperature protection | |
| Voltage Reference | Built-in | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT3628AEGQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RT3628AEGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.