Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT3602AHGQW
RT3602AHGQW - 1
RT3602AHGQW - 2
RT3602AHGQW - 3
Extended1/3
* Images are for reference only
RT3602AHGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT3602AHGQW
JLCPCB Part #
C3249935
Package
QFN-52-EP(6x6)
Description
-40℃~+85℃@(TA) 250mV~1.52V 3 Adjustable Buck Buck Built-in Yes QFN-52-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageQFN-52-EP(6x6)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching700kHz、800kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current9mA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage250mV~1.52V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT3602AHGQW
RT3602AHGQW

* Images are for reference only

RT3602AHGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT3602AHGQW
JLCPCB Part #
C3249935
Package
QFN-52-EP(6x6)
Description
-40℃~+85℃@(TA) 250mV~1.52V 3 Adjustable Buck Buck Built-in Yes QFN-52-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT3602AHGQW

* Images are for reference only

RT3602AHGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT3602AHGQW
JLCPCB Part #
C3249935
Package
QFN-52-EP(6x6)
Description
-40℃~+85℃@(TA) 250mV~1.52V 3 Adjustable Buck Buck Built-in Yes QFN-52-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT3602AHGQW Specifications

RT3602AHGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageQFN-52-EP(6x6)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching700kHz、800kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current9mA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage250mV~1.52V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT3602AHGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT3602AHGQW Documents

RT3602AHGQW datasheets or manufacturer documentation.

Datasheet: RT3602AHGQW Datasheet (PDF)

RT3602AHGQW Schematic Symbol & PCB Footprint

The RT3602AHGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.