Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT2659HGQV
RT2659HGQV
Extended
* Images are for reference only
RT2659HGQV
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT2659HGQV
JLCPCB Part #
C3249932
Package
VQFN-20L(3.5x4)
Description
0℃~+105℃ 1 1.1mA 1V~6V 600kHz~1MHz 600mV~2V 6A Adjustable Buck Buck Built-in Yes VQFN-20L(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageVQFN-20L(3.5x4)
Operating Temperature0℃~+105℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz~1MHz
Output TypeAdjustable
Voltage - Supply1V~6V
Output Current6A
Quiescent Current1.1mA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Output voltage tracking、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT2659HGQV
RT2659HGQV

* Images are for reference only

RT2659HGQV

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT2659HGQV
JLCPCB Part #
C3249932
Package
VQFN-20L(3.5x4)
Description
0℃~+105℃ 1 1.1mA 1V~6V 600kHz~1MHz 600mV~2V 6A Adjustable Buck Buck Built-in Yes VQFN-20L(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT2659HGQV

* Images are for reference only

RT2659HGQV
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT2659HGQV
JLCPCB Part #
C3249932
Package
VQFN-20L(3.5x4)
Description
0℃~+105℃ 1 1.1mA 1V~6V 600kHz~1MHz 600mV~2V 6A Adjustable Buck Buck Built-in Yes VQFN-20L(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT2659HGQV Specifications

RT2659HGQV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageVQFN-20L(3.5x4)
Operating Temperature0℃~+105℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz~1MHz
Output TypeAdjustable
Voltage - Supply1V~6V
Output Current6A
Quiescent Current1.1mA
FeaturesOvercurrent Protection、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Output voltage tracking、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT2659HGQV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT2659HGQV Schematic Symbol & PCB Footprint

The RT2659HGQV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.