
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Lattice | |
| Package | PQFP-160(28x28) | |
| Function | Tri-state output、Hot-swap protection | |
| Propagation Delay | 5ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 25mA | |
| Current - Output High(IOH) | 24mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISPGDX120A-5Q160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Lattice | |
| Package | PQFP-160(28x28) | |
| Function | Tri-state output、Hot-swap protection | |
| Propagation Delay | 5ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 25mA | |
| Current - Output High(IOH) | 24mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISPGDX120A-5Q160. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISPGDX120A-5Q160 datasheets or manufacturer documentation.
Datasheet: ISPGDX120A-5Q160 Datasheet (PDF)
The ISPGDX120A-5Q160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.