
- Manufacturer
- MFR.Part #
- SAFC165HLF
- JLCPCB Part #
- C3248203
- Package
- TQFP-144(20x20)
- Description
- -40℃~+85℃ 16 Bit 2.97V~3.63V 36MHz 3KB 72 8MB Built-in+External Others ROM TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 36MHz | |
| Program Memory Type | ROM | |
| Program Storage Size | 8MB | |
| Voltage - Supply | 2.97V~3.63V | |
| RAM Size | 3KB | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Number of I/O | 72 | |
| Oscillator Type | Built-in+External |

* Images are for reference only
SAFC165HLF
Extended- Manufacturer
- MFR.Part #
- SAFC165HLF
- JLCPCB Part #
- C3248203
- Package
- TQFP-144(20x20)
- Description
- -40℃~+85℃ 16 Bit 2.97V~3.63V 36MHz 3KB 72 8MB Built-in+External Others ROM TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SAFC165HLF
- JLCPCB Part #
- C3248203
- Package
- TQFP-144(20x20)
- Description
- -40℃~+85℃ 16 Bit 2.97V~3.63V 36MHz 3KB 72 8MB Built-in+External Others ROM TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAFC165HLF Specifications
SAFC165HLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 36MHz | |
| Program Memory Type | ROM | |
| Program Storage Size | 8MB | |
| Voltage - Supply | 2.97V~3.63V | |
| RAM Size | 3KB | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Number of I/O | 72 | |
| Oscillator Type | Built-in+External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAFC165HLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAFC165HLF Documents
SAFC165HLF datasheets or manufacturer documentation.
Datasheet: SAFC165HLF Datasheet (PDF)
SAFC165HLF Schematic Symbol & PCB Footprint
The SAFC165HLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.