AN8096JC
Extended
* Images are for reference only
AN8096JC
Attributes
Value
Manufacturer
MFR.Part #
AN8096JC
JLCPCB Part #
C3248119
Package
PLCC-68
Description
-40℃~+125℃ 10bit 12MHz 16 Bit 360Byte 4.5V~5.5V 40 Built-in+External Others ROMless PLCC-68 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackagePLCC-68
Operating Temperature-40℃~+125℃
CPU Maximum Speed12MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size360Byte
Core Size16 Bit
CPU CoreOthers
Number of I/O40
ADC (Bit)10bit
Oscillator TypeBuilt-in+External