
- Manufacturer
- MFR.Part #
- N80C196MD
- JLCPCB Part #
- C3248017
- Package
- PLCC-84
- Description
- 0℃~+70℃ 10bit 16 Bit 16MHz 4.5V~5.5V 488Byte 64 External Others ROMless PLCC-84 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-84 | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 488Byte | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Number of I/O | 64 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | External |

* Images are for reference only
N80C196MD
Extended- Manufacturer
- MFR.Part #
- N80C196MD
- JLCPCB Part #
- C3248017
- Package
- PLCC-84
- Description
- 0℃~+70℃ 10bit 16 Bit 16MHz 4.5V~5.5V 488Byte 64 External Others ROMless PLCC-84 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- N80C196MD
- JLCPCB Part #
- C3248017
- Package
- PLCC-84
- Description
- 0℃~+70℃ 10bit 16 Bit 16MHz 4.5V~5.5V 488Byte 64 External Others ROMless PLCC-84 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N80C196MD Specifications
N80C196MD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-84 | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 488Byte | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Number of I/O | 64 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N80C196MD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N80C196MD Documents
N80C196MD datasheets or manufacturer documentation.
Datasheet: N80C196MD Datasheet (PDF)
N80C196MD Schematic Symbol & PCB Footprint
The N80C196MD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.