Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. U87C196MCSF81
U87C196MCSF81
Extended
* Images are for reference only
U87C196MCSF81
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
U87C196MCSF81
JLCPCB Part #
C3247850
Package
SDIP-64
Description
0℃~+70℃ 10bit 16 Bit 16KB 16MHz 256Byte 4.5V~5.5V 53 External OTP Others SDIP-64 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageSDIP-64
Operating Temperature0℃~+70℃
CPU Maximum Speed16MHz
Program Memory TypeOTP
Program Storage Size16KB
Voltage - Supply4.5V~5.5V
RAM Size256Byte
Core Size16 Bit
CPU CoreOthers
Number of I/O53
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. U87C196MCSF81
U87C196MCSF81

* Images are for reference only

U87C196MCSF81

Extended
Manufacturer

Intel/Altera

MFR.Part #
U87C196MCSF81
JLCPCB Part #
C3247850
Package
SDIP-64
Description
0℃~+70℃ 10bit 16 Bit 16KB 16MHz 256Byte 4.5V~5.5V 53 External OTP Others SDIP-64 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U87C196MCSF81

* Images are for reference only

U87C196MCSF81
Extended
Manufacturer

Intel/Altera

MFR.Part #
U87C196MCSF81
JLCPCB Part #
C3247850
Package
SDIP-64
Description
0℃~+70℃ 10bit 16 Bit 16KB 16MHz 256Byte 4.5V~5.5V 53 External OTP Others SDIP-64 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U87C196MCSF81 Specifications

U87C196MCSF81 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageSDIP-64
Operating Temperature0℃~+70℃
CPU Maximum Speed16MHz
Program Memory TypeOTP
Program Storage Size16KB
Voltage - Supply4.5V~5.5V
RAM Size256Byte
Core Size16 Bit
CPU CoreOthers
Number of I/O53
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U87C196MCSF81. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U87C196MCSF81 Documents

U87C196MCSF81 datasheets or manufacturer documentation.

Datasheet: U87C196MCSF81 Datasheet (PDF)

U87C196MCSF81 Schematic Symbol & PCB Footprint

The U87C196MCSF81 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.