Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N8742AH
N8742AH
Extended
* Images are for reference only
N8742AH
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
N8742AH
JLCPCB Part #
C3247770
Package
PLCC-44
Description
0℃~+70℃ 12.5MHz 18 256Byte 2KB 4.5V 8 Bit EPROM External Others PLCC-44 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackagePLCC-44
Operating Temperature0℃~+70℃
CPU Maximum Speed12.5MHz
Program Memory TypeEPROM
Program Storage Size2KB
Voltage - Supply4.5V
RAM Size256Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O18
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N8742AH
N8742AH

* Images are for reference only

N8742AH

Extended
Manufacturer

Intel/Altera

MFR.Part #
N8742AH
JLCPCB Part #
C3247770
Package
PLCC-44
Description
0℃~+70℃ 12.5MHz 18 256Byte 2KB 4.5V 8 Bit EPROM External Others PLCC-44 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N8742AH

* Images are for reference only

N8742AH
Extended
Manufacturer

Intel/Altera

MFR.Part #
N8742AH
JLCPCB Part #
C3247770
Package
PLCC-44
Description
0℃~+70℃ 12.5MHz 18 256Byte 2KB 4.5V 8 Bit EPROM External Others PLCC-44 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N8742AH Specifications

N8742AH technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackagePLCC-44
Operating Temperature0℃~+70℃
CPU Maximum Speed12.5MHz
Program Memory TypeEPROM
Program Storage Size2KB
Voltage - Supply4.5V
RAM Size256Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O18
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N8742AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

N8742AH Documents

N8742AH datasheets or manufacturer documentation.

Datasheet: N8742AH Datasheet (PDF)

N8742AH Schematic Symbol & PCB Footprint

The N8742AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.