Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SB80C196NU
SB80C196NU
Extended
* Images are for reference only
SB80C196NU
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
SB80C196NU
JLCPCB Part #
C3247762
Package
SQFP-100
Description
0℃~+70℃ 16 Bit 1KB 32 4.5V~5.5V 40MHz 48KB Built-in Others ROM SQFP-100 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageSQFP-100
Operating Temperature0℃~+70℃
CPU Maximum Speed40MHz
Program Memory TypeROM
Program Storage Size48KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size16 Bit
CPU CoreOthers
Number of I/O32
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SB80C196NU
SB80C196NU

* Images are for reference only

SB80C196NU

Extended
Manufacturer

Intel/Altera

MFR.Part #
SB80C196NU
JLCPCB Part #
C3247762
Package
SQFP-100
Description
0℃~+70℃ 16 Bit 1KB 32 4.5V~5.5V 40MHz 48KB Built-in Others ROM SQFP-100 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SB80C196NU

* Images are for reference only

SB80C196NU
Extended
Manufacturer

Intel/Altera

MFR.Part #
SB80C196NU
JLCPCB Part #
C3247762
Package
SQFP-100
Description
0℃~+70℃ 16 Bit 1KB 32 4.5V~5.5V 40MHz 48KB Built-in Others ROM SQFP-100 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SB80C196NU Specifications

SB80C196NU technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageSQFP-100
Operating Temperature0℃~+70℃
CPU Maximum Speed40MHz
Program Memory TypeROM
Program Storage Size48KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size16 Bit
CPU CoreOthers
Number of I/O32
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB80C196NU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SB80C196NU Documents

SB80C196NU datasheets or manufacturer documentation.

Datasheet: SB80C196NU Datasheet (PDF)

SB80C196NU Schematic Symbol & PCB Footprint

The SB80C196NU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.