Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AN87C196LA20F8
AN87C196LA20F8
Extended
* Images are for reference only
AN87C196LA20F8
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
AN87C196LA20F8
JLCPCB Part #
C3247733
Package
PLCC-52(19x19)
Description
-40℃~+125℃ 10bit 16 Bit 20MHz 24KB 4.75V~5.25V 41 768Byte External OTP Others PLCC-52(19x19) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackagePLCC-52(19x19)
Operating Temperature-40℃~+125℃
CPU Maximum Speed20MHz
Program Memory TypeOTP
Program Storage Size24KB
Voltage - Supply4.75V~5.25V
RAM Size768Byte
Core Size16 Bit
CPU CoreOthers
Number of I/O41
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AN87C196LA20F8
AN87C196LA20F8

* Images are for reference only

AN87C196LA20F8

Extended
Manufacturer

Intel/Altera

MFR.Part #
AN87C196LA20F8
JLCPCB Part #
C3247733
Package
PLCC-52(19x19)
Description
-40℃~+125℃ 10bit 16 Bit 20MHz 24KB 4.75V~5.25V 41 768Byte External OTP Others PLCC-52(19x19) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN87C196LA20F8

* Images are for reference only

AN87C196LA20F8
Extended
Manufacturer

Intel/Altera

MFR.Part #
AN87C196LA20F8
JLCPCB Part #
C3247733
Package
PLCC-52(19x19)
Description
-40℃~+125℃ 10bit 16 Bit 20MHz 24KB 4.75V~5.25V 41 768Byte External OTP Others PLCC-52(19x19) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN87C196LA20F8 Specifications

AN87C196LA20F8 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackagePLCC-52(19x19)
Operating Temperature-40℃~+125℃
CPU Maximum Speed20MHz
Program Memory TypeOTP
Program Storage Size24KB
Voltage - Supply4.75V~5.25V
RAM Size768Byte
Core Size16 Bit
CPU CoreOthers
Number of I/O41
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN87C196LA20F8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AN87C196LA20F8 Documents

AN87C196LA20F8 datasheets or manufacturer documentation.

Datasheet: AN87C196LA20F8 Datasheet (PDF)

AN87C196LA20F8 Schematic Symbol & PCB Footprint

The AN87C196LA20F8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.