
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 36MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 2.97V~3.63V | |
| RAM Size | 3KB | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Number of I/O | 72 | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAFC165UTAHLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 36MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 2.97V~3.63V | |
| RAM Size | 3KB | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| Number of I/O | 72 | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAFC165UTAHLF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAFC165UTAHLF datasheets or manufacturer documentation.
Datasheet: SAFC165UTAHLF Datasheet (PDF)
The SAFC165UTAHLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.