Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S87C51RA24
S87C51RA24
Extended
* Images are for reference only
S87C51RA24
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
S87C51RA24
JLCPCB Part #
C3247661
Package
QFP-44
Description
0℃~+70℃ 24MHz 32 4.5V~5.5V 51 Series 512Byte 8 Bit 8KB External OTP QFP-44 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageQFP-44
Operating Temperature0℃~+70℃
CPU Maximum Speed24MHz
Program Memory TypeOTP
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
RAM Size512Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O32
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S87C51RA24
S87C51RA24

* Images are for reference only

S87C51RA24

Extended
Manufacturer

Intel/Altera

MFR.Part #
S87C51RA24
JLCPCB Part #
C3247661
Package
QFP-44
Description
0℃~+70℃ 24MHz 32 4.5V~5.5V 51 Series 512Byte 8 Bit 8KB External OTP QFP-44 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S87C51RA24

* Images are for reference only

S87C51RA24
Extended
Manufacturer

Intel/Altera

MFR.Part #
S87C51RA24
JLCPCB Part #
C3247661
Package
QFP-44
Description
0℃~+70℃ 24MHz 32 4.5V~5.5V 51 Series 512Byte 8 Bit 8KB External OTP QFP-44 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S87C51RA24 Specifications

S87C51RA24 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerIntel/Altera
PackageQFP-44
Operating Temperature0℃~+70℃
CPU Maximum Speed24MHz
Program Memory TypeOTP
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
RAM Size512Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O32
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S87C51RA24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S87C51RA24 Documents

S87C51RA24 datasheets or manufacturer documentation.

Datasheet: S87C51RA24 Datasheet (PDF)

S87C51RA24 Schematic Symbol & PCB Footprint

The S87C51RA24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.