
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+60℃ | |
| Data Rate | 10Mbps、100Mbps、1Gbps | |
| Voltage - Supply | 1.08V~1.32V、1.8V~2.09V、3V~3.6V | |
| Features | Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY82564EB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+60℃ | |
| Data Rate | 10Mbps、100Mbps、1Gbps | |
| Voltage - Supply | 1.08V~1.32V、1.8V~2.09V、3V~3.6V | |
| Features | Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY82564EB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY82564EB datasheets or manufacturer documentation.
Datasheet: HY82564EB Datasheet (PDF)
The HY82564EB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.