
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-68 | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 35mA、40mA、45mA、50mA | |
| Quiescent Supply Current | 60uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N82077SL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | PLCC-68 | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 35mA、40mA、45mA、50mA | |
| Quiescent Supply Current | 60uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N82077SL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N82077SL datasheets or manufacturer documentation.
Datasheet: N82077SL Datasheet (PDF)
The N82077SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.