Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MST1163TQ
MST1163TQ - 1
MST1163TQ - 2
MST1163TQ - 3
MST1163TQ - 4
Extended1/4
* Images are for reference only
MST1163TQ
Attributes
Value
Manufacturer
MST
MFR.Part #
MST1163TQ
JLCPCB Part #
C324596
Package
TO-252
Description
-40℃~+150℃ 1 1.33Hz~1.5Hz 15A 9V~24V Built-in TO-252 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMST
PackageTO-252
Number of Channels1
Voltage - Input(DC)9V~24V
Frequency - Switching1.33Hz~1.5Hz
Output Current15A
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MST1163TQ
MST1163TQ

* Images are for reference only

MST1163TQ

Extended
Manufacturer

MST

MFR.Part #
MST1163TQ
JLCPCB Part #
C324596
Package
TO-252
Description
-40℃~+150℃ 1 1.33Hz~1.5Hz 15A 9V~24V Built-in TO-252 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST1163TQ

* Images are for reference only

MST1163TQ
Extended
Manufacturer

MST

MFR.Part #
MST1163TQ
JLCPCB Part #
C324596
Package
TO-252
Description
-40℃~+150℃ 1 1.33Hz~1.5Hz 15A 9V~24V Built-in TO-252 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST1163TQ Specifications

MST1163TQ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMST
PackageTO-252
Number of Channels1
Voltage - Input(DC)9V~24V
Frequency - Switching1.33Hz~1.5Hz
Output Current15A
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST1163TQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MST1163TQ Documents

MST1163TQ datasheets or manufacturer documentation.

Datasheet: MST1163TQ Datasheet (PDF)

MST1163TQ Schematic Symbol & PCB Footprint

The MST1163TQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.