Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. MST2513ASF
MST2513ASF - 1
MST2513ASF - 2
MST2513ASF - 3
MST2513ASF - 4
Extended1/4
* Images are for reference only
MST2513ASF
Attributes
Value
Manufacturer
MST
MFR.Part #
MST2513ASF
JLCPCB Part #
C324591
Package
SOT-23-6
Description
-40℃~+125℃ 155uA 4.5V~5.5V Under-voltage lockout SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerMST
PackageSOT-23-6
Supply Current (Iq)155uA
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
FeaturesUnder-voltage lockout
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. MST2513ASF
MST2513ASF

* Images are for reference only

MST2513ASF

Extended
Manufacturer

MST

MFR.Part #
MST2513ASF
JLCPCB Part #
C324591
Package
SOT-23-6
Description
-40℃~+125℃ 155uA 4.5V~5.5V Under-voltage lockout SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST2513ASF

* Images are for reference only

MST2513ASF
Extended
Manufacturer

MST

MFR.Part #
MST2513ASF
JLCPCB Part #
C324591
Package
SOT-23-6
Description
-40℃~+125℃ 155uA 4.5V~5.5V Under-voltage lockout SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST2513ASF Specifications

MST2513ASF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerMST
PackageSOT-23-6
Supply Current (Iq)155uA
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
FeaturesUnder-voltage lockout
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST2513ASF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MST2513ASF Documents

MST2513ASF datasheets or manufacturer documentation.

Datasheet: MST2513ASF Datasheet (PDF)

MST2513ASF Schematic Symbol & PCB Footprint

The MST2513ASF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.