
- Manufacturer
- MFR.Part #
- ACE1501EMT8X
- JLCPCB Part #
- C3245541
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~3.6V 1KB 25MHz 64Byte 64Byte 8 8 Bit Built-in EEPROM Others TSSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| EEPROM | 64Byte | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | EEPROM | |
| Program Storage Size | 1KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 64Byte | |
| Core Size | 8 Bit | |
| CPU Core | Others | |
| Number of I/O | 8 | |
| Oscillator Type | Built-in |

* Images are for reference only
ACE1501EMT8X
Extended- Manufacturer
- MFR.Part #
- ACE1501EMT8X
- JLCPCB Part #
- C3245541
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~3.6V 1KB 25MHz 64Byte 64Byte 8 8 Bit Built-in EEPROM Others TSSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ACE1501EMT8X
- JLCPCB Part #
- C3245541
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~3.6V 1KB 25MHz 64Byte 64Byte 8 8 Bit Built-in EEPROM Others TSSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACE1501EMT8X Specifications
ACE1501EMT8X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | onsemi | |
| Package | TSSOP-8 | |
| EEPROM | 64Byte | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | EEPROM | |
| Program Storage Size | 1KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 64Byte | |
| Core Size | 8 Bit | |
| CPU Core | Others | |
| Number of I/O | 8 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACE1501EMT8X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACE1501EMT8X Documents
ACE1501EMT8X datasheets or manufacturer documentation.
Datasheet: ACE1501EMT8X Datasheet (PDF)
ACE1501EMT8X Schematic Symbol & PCB Footprint
The ACE1501EMT8X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.