Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54KB23RZRR
TPS54KB23RZRR
Extended
* Images are for reference only
TPS54KB23RZRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS54KB23RZRR
JLCPCB Part #
C32453446
Package
WQFN-FCRLF-16(3x3.5)
Description
-40℃~+125℃@(TJ) 1 25A 350uA 4V~16V 500mV~5.5V 800kHz、1.1MHz、1.4MHz Adjustable Buck Buck Built-in Yes WQFN-FCRLF-16(3x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-FCRLF-16(3x3.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching800kHz、1.1MHz、1.4MHz
Voltage - Supply4V~16V
Output TypeAdjustable
Output Current25A
Quiescent Current350uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54KB23RZRR
TPS54KB23RZRR

* Images are for reference only

TPS54KB23RZRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54KB23RZRR
JLCPCB Part #
C32453446
Package
WQFN-FCRLF-16(3x3.5)
Description
-40℃~+125℃@(TJ) 1 25A 350uA 4V~16V 500mV~5.5V 800kHz、1.1MHz、1.4MHz Adjustable Buck Buck Built-in Yes WQFN-FCRLF-16(3x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54KB23RZRR

* Images are for reference only

TPS54KB23RZRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54KB23RZRR
JLCPCB Part #
C32453446
Package
WQFN-FCRLF-16(3x3.5)
Description
-40℃~+125℃@(TJ) 1 25A 350uA 4V~16V 500mV~5.5V 800kHz、1.1MHz、1.4MHz Adjustable Buck Buck Built-in Yes WQFN-FCRLF-16(3x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54KB23RZRR Specifications

TPS54KB23RZRR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-FCRLF-16(3x3.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching800kHz、1.1MHz、1.4MHz
Voltage - Supply4V~16V
Output TypeAdjustable
Output Current25A
Quiescent Current350uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54KB23RZRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS54KB23RZRR Schematic Symbol & PCB Footprint

The TPS54KB23RZRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.