PCD0703KT271 - 1
PCD0703KT271 - 2
PCD0703KT271 - 3
PCD0703KT271 - 4
Extended1/4
* Images are for reference only
PCD0703KT271
Attributes
Value
Manufacturer
MFR.Part #
PCD0703KT271
JLCPCB Part #
C324411
Package
SMD,7.8x7mm
Description
1.306Ω 270uH 290mA ±10% SMD,7.8x7mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerViking Tech
PackageSMD,7.8x7mm
Inductance270uH
Tolerance±10%
Current Rating290mA
DC Resistance(DCR)1.306Ω