Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. MPRLS0001PG00001C
MPRLS0001PG00001C
Extended
* Images are for reference only
MPRLS0001PG00001C
Attributes
Value
Manufacturer
Honeywell
MFR.Part #
MPRLS0001PG00001C
JLCPCB Part #
C3243602
Package
SMD-12P
Description
-40℃~+85℃ 1.8V~3.6V 2.5ms 221nA Dielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode I2C、SPI Yes SMD-12P Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerHoneywell
PackageSMD-12P
Operating Temperature-40℃~+85℃
Standby Current221nA
Response time2.5ms
Voltage - Supply1.8V~3.6V
FeaturesDielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode
ModuleYes
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. MPRLS0001PG00001C
MPRLS0001PG00001C

* Images are for reference only

MPRLS0001PG00001C

Extended
Manufacturer

Honeywell

MFR.Part #
MPRLS0001PG00001C
JLCPCB Part #
C3243602
Package
SMD-12P
Description
-40℃~+85℃ 1.8V~3.6V 2.5ms 221nA Dielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode I2C、SPI Yes SMD-12P Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPRLS0001PG00001C

* Images are for reference only

MPRLS0001PG00001C
Extended
Manufacturer

Honeywell

MFR.Part #
MPRLS0001PG00001C
JLCPCB Part #
C3243602
Package
SMD-12P
Description
-40℃~+85℃ 1.8V~3.6V 2.5ms 221nA Dielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode I2C、SPI Yes SMD-12P Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPRLS0001PG00001C Specifications

MPRLS0001PG00001C technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerHoneywell
PackageSMD-12P
Operating Temperature-40℃~+85℃
Standby Current221nA
Response time2.5ms
Voltage - Supply1.8V~3.6V
FeaturesDielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode
ModuleYes
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPRLS0001PG00001C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPRLS0001PG00001C Documents

MPRLS0001PG00001C datasheets or manufacturer documentation.

Datasheet: MPRLS0001PG00001C Datasheet (PDF)

MPRLS0001PG00001C Schematic Symbol & PCB Footprint

The MPRLS0001PG00001C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.