


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Input Logic Level - High | 2V~2.4V | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Current | 70mA | |
| Input Logic Level - Low | 600mV~800mV | |
| RDS(on) | 2Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4820EUP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Input Logic Level - High | 2V~2.4V | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Current | 70mA | |
| Input Logic Level - Low | 600mV~800mV | |
| RDS(on) | 2Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4820EUP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4820EUP+ datasheets or manufacturer documentation.
Datasheet: MAX4820EUP+ Datasheet (PDF)
The MAX4820EUP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.