



- Manufacturer
- MFR.Part #
- PCD0503MT390
- JLCPCB Part #
- C324274
- Package
- 2220
- Description
- 1A 39uH 420mΩ ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Viking Tech | |
| Package | 2220 | |
| Inductance | 39uH | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 420mΩ |

* Images are for reference only
PCD0503MT390
Extended- Manufacturer
- MFR.Part #
- PCD0503MT390
- JLCPCB Part #
- C324274
- Package
- 2220
- Description
- 1A 39uH 420mΩ ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCD0503MT390
- JLCPCB Part #
- C324274
- Package
- 2220
- Description
- 1A 39uH 420mΩ ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCD0503MT390 Specifications
PCD0503MT390 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Viking Tech | |
| Package | 2220 | |
| Inductance | 39uH | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 420mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCD0503MT390. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCD0503MT390 Documents
PCD0503MT390 datasheets or manufacturer documentation.
Datasheet: PCD0503MT390 Datasheet (PDF)
PCD0503MT390 Schematic Symbol & PCB Footprint
The PCD0503MT390 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.