Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PCD0503MT3R3
PCD0503MT3R3 - 1
PCD0503MT3R3 - 2
PCD0503MT3R3 - 3
PCD0503MT3R3 - 4
Extended1/4
* Images are for reference only
PCD0503MT3R3
Attributes
Value
Manufacturer
Viking Tech
MFR.Part #
PCD0503MT3R3
JLCPCB Part #
C324261
Package
2220
Description
2.8A 3.3uH 50mΩ Unshielded Inductor ±20% 2220 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerViking Tech
Package2220
Inductance3.3uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating2.8A
Application GradeConsumer grade
DC Resistance(DCR)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. PCD0503MT3R3
PCD0503MT3R3

* Images are for reference only

PCD0503MT3R3

Extended
Manufacturer

Viking Tech

MFR.Part #
PCD0503MT3R3
JLCPCB Part #
C324261
Package
2220
Description
2.8A 3.3uH 50mΩ Unshielded Inductor ±20% 2220 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCD0503MT3R3

* Images are for reference only

PCD0503MT3R3
Extended
Manufacturer

Viking Tech

MFR.Part #
PCD0503MT3R3
JLCPCB Part #
C324261
Package
2220
Description
2.8A 3.3uH 50mΩ Unshielded Inductor ±20% 2220 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCD0503MT3R3 Specifications

PCD0503MT3R3 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerViking Tech
Package2220
Inductance3.3uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating2.8A
Application GradeConsumer grade
DC Resistance(DCR)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCD0503MT3R3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCD0503MT3R3 Documents

PCD0503MT3R3 datasheets or manufacturer documentation.

Datasheet: PCD0503MT3R3 Datasheet (PDF)

PCD0503MT3R3 Schematic Symbol & PCB Footprint

The PCD0503MT3R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.