Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S9S08SG32E1VTJ
S9S08SG32E1VTJ
Extended
* Images are for reference only
S9S08SG32E1VTJ
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
S9S08SG32E1VTJ
JLCPCB Part #
C3242155
Package
TSSOP-20
Description
-40℃~+105℃ 10bit 16 1KB 2.7V~5.5V 32KB 40MHz 8 Bit Built-in FLASH S08 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTSSOP-20
Operating Temperature-40℃~+105℃
CPU Maximum Speed40MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.7V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreS08
Number of I/O16
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S9S08SG32E1VTJ
S9S08SG32E1VTJ

* Images are for reference only

S9S08SG32E1VTJ

Extended
Manufacturer

NXP Semicon

MFR.Part #
S9S08SG32E1VTJ
JLCPCB Part #
C3242155
Package
TSSOP-20
Description
-40℃~+105℃ 10bit 16 1KB 2.7V~5.5V 32KB 40MHz 8 Bit Built-in FLASH S08 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S9S08SG32E1VTJ

* Images are for reference only

S9S08SG32E1VTJ
Extended
Manufacturer

NXP Semicon

MFR.Part #
S9S08SG32E1VTJ
JLCPCB Part #
C3242155
Package
TSSOP-20
Description
-40℃~+105℃ 10bit 16 1KB 2.7V~5.5V 32KB 40MHz 8 Bit Built-in FLASH S08 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S9S08SG32E1VTJ Specifications

S9S08SG32E1VTJ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTSSOP-20
Operating Temperature-40℃~+105℃
CPU Maximum Speed40MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.7V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreS08
Number of I/O16
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S9S08SG32E1VTJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S9S08SG32E1VTJ Documents

S9S08SG32E1VTJ datasheets or manufacturer documentation.

Datasheet: S9S08SG32E1VTJ Datasheet (PDF)

S9S08SG32E1VTJ Schematic Symbol & PCB Footprint

The S9S08SG32E1VTJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.