Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32L010F4P6TR
STM32L010F4P6TR - 1
STM32L010F4P6TR - 2
STM32L010F4P6TR - 3
Extended1/3
* Images are for reference only
STM32L010F4P6TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32L010F4P6TR
JLCPCB Part #
C3242046
Package
TSSOP-20-169mil
Description
-40℃~+85℃ 1.8V~3.6V 128Byte 16 16KB 2KB 32 Bit 32MHz ARM Cortex-M0+ Built-in FLASH TSSOP-20-169mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTSSOP-20-169mil
EEPROM128Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply1.8V~3.6V
RAM Size2KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32L010F4P6TR
STM32L010F4P6TR

* Images are for reference only

STM32L010F4P6TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32L010F4P6TR
JLCPCB Part #
C3242046
Package
TSSOP-20-169mil
Description
-40℃~+85℃ 1.8V~3.6V 128Byte 16 16KB 2KB 32 Bit 32MHz ARM Cortex-M0+ Built-in FLASH TSSOP-20-169mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32L010F4P6TR

* Images are for reference only

STM32L010F4P6TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32L010F4P6TR
JLCPCB Part #
C3242046
Package
TSSOP-20-169mil
Description
-40℃~+85℃ 1.8V~3.6V 128Byte 16 16KB 2KB 32 Bit 32MHz ARM Cortex-M0+ Built-in FLASH TSSOP-20-169mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32L010F4P6TR Specifications

STM32L010F4P6TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTSSOP-20-169mil
EEPROM128Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply1.8V~3.6V
RAM Size2KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32L010F4P6TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32L010F4P6TR Documents

STM32L010F4P6TR datasheets or manufacturer documentation.

Datasheet: STM32L010F4P6TR Datasheet (PDF)

STM32L010F4P6TR Schematic Symbol & PCB Footprint

The STM32L010F4P6TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.