
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| Features | Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 0Kpa~2bar | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPA-700B-030A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| Features | Integrated ADC and digital interface、Integrated signal amplifier、On-chip temperature output | |
| Pressure range | 0Kpa~2bar | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPA-700B-030A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPA-700B-030A datasheets or manufacturer documentation.
Datasheet: NPA-700B-030A Datasheet (PDF)
The NPA-700B-030A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.