


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | CSP-49 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.62V~3.6V、1.62V~2V、1.7V~3.6V、1.7V~5.5V、1.7V~2V | |
| Sampling Rate | 8kHz~96kHz | |
| Interface | I2S、I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WM8962ECSN/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Cirrus Logic | |
| Package | CSP-49 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 1.62V~3.6V、1.62V~2V、1.7V~3.6V、1.7V~5.5V、1.7V~2V | |
| Sampling Rate | 8kHz~96kHz | |
| Interface | I2S、I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WM8962ECSN/R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WM8962ECSN/R datasheets or manufacturer documentation.
Datasheet: WM8962ECSN/R Datasheet (PDF)
The WM8962ECSN/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.