


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Cirrus Logic | |
| Package | QFN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V~3.63V | |
| Resolution(Bits) | 10 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Power-on reset | |
| Number of channels | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WM8215CSEFL/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Cirrus Logic | |
| Package | QFN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V~3.63V | |
| Resolution(Bits) | 10 | |
| Features | Programmable gain、Multiplexers、Internal reference source、Power-on reset | |
| Number of channels | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WM8215CSEFL/R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WM8215CSEFL/R datasheets or manufacturer documentation.
Datasheet: WM8215CSEFL/R Datasheet (PDF)
The WM8215CSEFL/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.