
- Manufacturer
- MFR.Part #
- 74ACT153MTCX
- JLCPCB Part #
- C3237820
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 40uA 74ACT 7ns@5V,50pF Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Series | 74ACT | |
| Propagation Delay | 7ns@5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
74ACT153MTCX
Extended- Manufacturer
- MFR.Part #
- 74ACT153MTCX
- JLCPCB Part #
- C3237820
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 40uA 74ACT 7ns@5V,50pF Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74ACT153MTCX
- JLCPCB Part #
- C3237820
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 40uA 74ACT 7ns@5V,50pF Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ACT153MTCX Specifications
74ACT153MTCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Series | 74ACT | |
| Propagation Delay | 7ns@5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 24mA | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ACT153MTCX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ACT153MTCX Documents
74ACT153MTCX datasheets or manufacturer documentation.
Datasheet: 74ACT153MTCX Datasheet (PDF)
74ACT153MTCX Schematic Symbol & PCB Footprint
The 74ACT153MTCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.