Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ACE1502VMT
ACE1502VMT
Extended
* Images are for reference only
ACE1502VMT
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ACE1502VMT
JLCPCB Part #
C3237514
Package
TSSOP-14
Description
-40℃~+125℃ 1.8V~3.6V 25MHz 2KB 64Byte 64Byte 8 8 Bit Built-in EEPROM Others TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageTSSOP-14
EEPROM64Byte
Operating Temperature-40℃~+125℃
CPU Maximum Speed25MHz
Program Memory TypeEEPROM
Program Storage Size2KB
Voltage - Supply1.8V~3.6V
RAM Size64Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O8
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ACE1502VMT
ACE1502VMT

* Images are for reference only

ACE1502VMT

Extended
Manufacturer

onsemi

MFR.Part #
ACE1502VMT
JLCPCB Part #
C3237514
Package
TSSOP-14
Description
-40℃~+125℃ 1.8V~3.6V 25MHz 2KB 64Byte 64Byte 8 8 Bit Built-in EEPROM Others TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACE1502VMT

* Images are for reference only

ACE1502VMT
Extended
Manufacturer

onsemi

MFR.Part #
ACE1502VMT
JLCPCB Part #
C3237514
Package
TSSOP-14
Description
-40℃~+125℃ 1.8V~3.6V 25MHz 2KB 64Byte 64Byte 8 8 Bit Built-in EEPROM Others TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACE1502VMT Specifications

ACE1502VMT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageTSSOP-14
EEPROM64Byte
Operating Temperature-40℃~+125℃
CPU Maximum Speed25MHz
Program Memory TypeEEPROM
Program Storage Size2KB
Voltage - Supply1.8V~3.6V
RAM Size64Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O8
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACE1502VMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACE1502VMT Documents

ACE1502VMT datasheets or manufacturer documentation.

Datasheet: ACE1502VMT Datasheet (PDF)

ACE1502VMT Schematic Symbol & PCB Footprint

The ACE1502VMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.