
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Features | Dielectric isolation measurement、On-chip temperature compensation | |
| Pressure range | 34.47Kpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
154N-005G-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Features | Dielectric isolation measurement、On-chip temperature compensation | |
| Pressure range | 34.47Kpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 154N-005G-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

154N-005G-R datasheets or manufacturer documentation.
Datasheet: 154N-005G-R Datasheet (PDF)
The 154N-005G-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.