
- Manufacturer
- MFR.Part #
- 82-100G-C
- JLCPCB Part #
- C3236463
- Package
- -
- Description
- -40℃~+125℃ 100us 6.8948bar Dielectric isolation measurement、Negative pressure/vacuum measurement、On-chip temperature compensation - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Features | Dielectric isolation measurement、Negative pressure/vacuum measurement、On-chip temperature compensation | |
| Pressure range | 6.8948bar |

* Images are for reference only
82-100G-C
Extended- Manufacturer
- MFR.Part #
- 82-100G-C
- JLCPCB Part #
- C3236463
- Package
- -
- Description
- -40℃~+125℃ 100us 6.8948bar Dielectric isolation measurement、Negative pressure/vacuum measurement、On-chip temperature compensation - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 82-100G-C
- JLCPCB Part #
- C3236463
- Package
- -
- Description
- -40℃~+125℃ 100us 6.8948bar Dielectric isolation measurement、Negative pressure/vacuum measurement、On-chip temperature compensation - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
82-100G-C Specifications
82-100G-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Features | Dielectric isolation measurement、Negative pressure/vacuum measurement、On-chip temperature compensation | |
| Pressure range | 6.8948bar |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 82-100G-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

82-100G-C Documents
82-100G-C datasheets or manufacturer documentation.
Datasheet: 82-100G-C Datasheet (PDF)
82-100G-C Schematic Symbol & PCB Footprint
The 82-100G-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.