Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LM74700MDDFREP
LM74700MDDFREP - 1
LM74700MDDFREP - 2
LM74700MDDFREP - 3
Extended1/3
* Images are for reference only
LM74700MDDFREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM74700MDDFREP
JLCPCB Part #
C3236227
Package
TSOT-23-8
Description
-50℃~+125℃ 3.2V~65V Active High Ideal Diode TSOT-23-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageTSOT-23-8
TypeIdeal Diode
Voltage - Supply3.2V~65V
Operating Temperature --50℃~+125℃
FeaturesIntegrated charge pump、Reverse current blocking
RDS(on)2Ω
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LM74700MDDFREP
LM74700MDDFREP

* Images are for reference only

LM74700MDDFREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74700MDDFREP
JLCPCB Part #
C3236227
Package
TSOT-23-8
Description
-50℃~+125℃ 3.2V~65V Active High Ideal Diode TSOT-23-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74700MDDFREP

* Images are for reference only

LM74700MDDFREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74700MDDFREP
JLCPCB Part #
C3236227
Package
TSOT-23-8
Description
-50℃~+125℃ 3.2V~65V Active High Ideal Diode TSOT-23-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74700MDDFREP Specifications

LM74700MDDFREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageTSOT-23-8
TypeIdeal Diode
Voltage - Supply3.2V~65V
Operating Temperature --50℃~+125℃
FeaturesIntegrated charge pump、Reverse current blocking
RDS(on)2Ω
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM74700MDDFREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM74700MDDFREP Documents

LM74700MDDFREP datasheets or manufacturer documentation.

Datasheet: LM74700MDDFREP Datasheet (PDF)

LM74700MDDFREP Schematic Symbol & PCB Footprint

The LM74700MDDFREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.