Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM74701QDDFRQ1
LM74701QDDFRQ1 - 1
LM74701QDDFRQ1 - 2
LM74701QDDFRQ1 - 3
Extended1/3
* Images are for reference only
LM74701QDDFRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM74701QDDFRQ1
JLCPCB Part #
C3236221
Package
TSOT-23-8
Description
-40℃~+150℃ 11mA 15V 20mV 2A 3.2V~60V 33V 80uA External FET TSOT-23-8 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageTSOT-23-8
Reverse Breakdown Voltage33V
Operating Temperature-40℃~+150℃
Peak Output Current(Source)11mA
Number of Channels1
Gate Drive Voltage15V
Peak Output Current(Sink)2A
FET TypeExternal FET
Quiescent Current80uA
Input Voltage (Vin)3.2V~60V
FeaturesReverse current blocking、Reverse polarity protection、Under-voltage lockout、With enable
Voltage - Forward(Vf)20mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM74701QDDFRQ1
LM74701QDDFRQ1

* Images are for reference only

LM74701QDDFRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74701QDDFRQ1
JLCPCB Part #
C3236221
Package
TSOT-23-8
Description
-40℃~+150℃ 11mA 15V 20mV 2A 3.2V~60V 33V 80uA External FET TSOT-23-8 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74701QDDFRQ1

* Images are for reference only

LM74701QDDFRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74701QDDFRQ1
JLCPCB Part #
C3236221
Package
TSOT-23-8
Description
-40℃~+150℃ 11mA 15V 20mV 2A 3.2V~60V 33V 80uA External FET TSOT-23-8 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74701QDDFRQ1 Specifications

LM74701QDDFRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageTSOT-23-8
Reverse Breakdown Voltage33V
Operating Temperature-40℃~+150℃
Peak Output Current(Source)11mA
Number of Channels1
Gate Drive Voltage15V
Peak Output Current(Sink)2A
FET TypeExternal FET
Quiescent Current80uA
Input Voltage (Vin)3.2V~60V
FeaturesReverse current blocking、Reverse polarity protection、Under-voltage lockout、With enable
Voltage - Forward(Vf)20mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM74701QDDFRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM74701QDDFRQ1 Documents

LM74701QDDFRQ1 datasheets or manufacturer documentation.

Datasheet: LM74701QDDFRQ1 Datasheet (PDF)

LM74701QDDFRQ1 Schematic Symbol & PCB Footprint

The LM74701QDDFRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.