
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Function | Reset input、Dual edge triggering、Retriggerable function | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 56ns | |
| Number Of Channels | 1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 12.8mA | |
| Current - Output Low(IOL) | 12.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9600DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Function | Reset input、Dual edge triggering、Retriggerable function | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 56ns | |
| Number Of Channels | 1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 12.8mA | |
| Current - Output Low(IOL) | 12.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9600DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9600DC datasheets or manufacturer documentation.
Datasheet: 9600DC Datasheet (PDF)
The 9600DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.