Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908GZ32CFJ
MC908GZ32CFJ
Extended
* Images are for reference only
MC908GZ32CFJ
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC908GZ32CFJ
JLCPCB Part #
C3235992
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 1.5KB 10bit 21 32KB 3V~5.5V 8 Bit 8MHz External FLASH HC08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-32(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply3V~5.5V
RAM Size1.5KB
Core Size8 Bit
CPU CoreHC08
Number of I/O21
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908GZ32CFJ
MC908GZ32CFJ

* Images are for reference only

MC908GZ32CFJ

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908GZ32CFJ
JLCPCB Part #
C3235992
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 1.5KB 10bit 21 32KB 3V~5.5V 8 Bit 8MHz External FLASH HC08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908GZ32CFJ

* Images are for reference only

MC908GZ32CFJ
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908GZ32CFJ
JLCPCB Part #
C3235992
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 1.5KB 10bit 21 32KB 3V~5.5V 8 Bit 8MHz External FLASH HC08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908GZ32CFJ Specifications

MC908GZ32CFJ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-32(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply3V~5.5V
RAM Size1.5KB
Core Size8 Bit
CPU CoreHC08
Number of I/O21
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908GZ32CFJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC908GZ32CFJ Documents

MC908GZ32CFJ datasheets or manufacturer documentation.

Datasheet: MC908GZ32CFJ Datasheet (PDF)

MC908GZ32CFJ Schematic Symbol & PCB Footprint

The MC908GZ32CFJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.