Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD6477021X20V
HD6477021X20V
Extended
* Images are for reference only
HD6477021X20V
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HD6477021X20V
JLCPCB Part #
C3235941
Package
TQFP-100(14x14)
Description
-20℃~+75℃ 1KB 20MHz 32 32 Bit 32KB 4.5V~5.5V Built-in OTP Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageTQFP-100(14x14)
Operating Temperature-20℃~+75℃
CPU Maximum Speed20MHz
Program Memory TypeOTP
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size32 Bit
CPU CoreOthers
Number of I/O32
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD6477021X20V
HD6477021X20V

* Images are for reference only

HD6477021X20V

Extended
Manufacturer

RENESAS

MFR.Part #
HD6477021X20V
JLCPCB Part #
C3235941
Package
TQFP-100(14x14)
Description
-20℃~+75℃ 1KB 20MHz 32 32 Bit 32KB 4.5V~5.5V Built-in OTP Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD6477021X20V

* Images are for reference only

HD6477021X20V
Extended
Manufacturer

RENESAS

MFR.Part #
HD6477021X20V
JLCPCB Part #
C3235941
Package
TQFP-100(14x14)
Description
-20℃~+75℃ 1KB 20MHz 32 32 Bit 32KB 4.5V~5.5V Built-in OTP Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD6477021X20V Specifications

HD6477021X20V technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageTQFP-100(14x14)
Operating Temperature-20℃~+75℃
CPU Maximum Speed20MHz
Program Memory TypeOTP
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size32 Bit
CPU CoreOthers
Number of I/O32
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD6477021X20V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HD6477021X20V Documents

HD6477021X20V datasheets or manufacturer documentation.

Datasheet: HD6477021X20V Datasheet (PDF)

HD6477021X20V Schematic Symbol & PCB Footprint

The HD6477021X20V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.